This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPM1H152MHD

Extended
Manufacturer
Nichicon
MFR.Part #
UPM1H152MHD
JLCPCB Part #
C1643165
Package
Plugin,D16xL40mm
Description
-55℃~+105℃ 1500uF 16mm 2.65A@10kHz 40mm 5000hrs@105℃ 50V 7.5mm ±20% 插件,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2841
200+ $0.4969
500+ $0.4808
1000+ $0.4711
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons