This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPM1E121MED1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPM1E121MED1TA
JLCPCB Part #
C1592454
Package
Plugin,D6.3xL15mm
Description
-55℃~+105℃ 120uF 15mm 2.5mm 2000hrs@105℃ 200mΩ 25V 275mA@120Hz 6.3mm ±20% Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1225
1000+ $0.0475
2500+ $0.0457
5000+ $0.0449

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons