
* Images are for reference only
UES1A471MHM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UES1A471MHM
- JLCPCB Part #
- C1584967
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10V 12.5mm 20mm 470uF 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3717
200+
$0.1438
500+
$0.1388
1000+
$0.1363
Related Products