This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMT1V4R7MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMT1V4R7MDD1TP
JLCPCB Part #
C1579682
Package
Plugin
Description
-55℃~+105℃ 1.5mm 1000hrs@105℃ 22.5mA@10kHz 35V 4.7uF 4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0837
2000+ $0.0324
5000+ $0.0313
10000+ $0.0308

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons