
* Images are for reference only
LNX2W332MSEHBN
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LNX2W332MSEHBN
- JLCPCB Part #
- C5663913
- Package
- Bolt,D76.2xL113mm
- Description
- -25℃~+85℃ 113mm 31.8mm 3300uF 450V 76.2mm 9.7A@120Hz ±20% 螺栓,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.3230
200+
$26.4639
500+
$25.5793
1000+
$25.1418