
* Images are for reference only
UCZ1K100MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1K100MCL1GS
- JLCPCB Part #
- C2164501
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+125℃ 10.5mm 10uF 3000hrs@125℃ 35mA@120Hz 750mΩ 80V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4247
200+
$0.1644
500+
$0.1586
1000+
$0.1557
Related Products