
* Images are for reference only
UCD2A680MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD2A680MNQ1MS
- JLCPCB Part #
- C6305080
- Package
- SMD,D12.5xL14.5mm
- Description
- -55℃~+105℃ 100V 12.5mm 14.5mm 250mA@120Hz 5000hrs@105℃ 68uF ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9427
200+
$0.3771
400+
$0.3642
1000+
$0.3578
Welcome back, may I help you?