This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UKL1H4R7MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UKL1H4R7MDD1TA
JLCPCB Part #
C5111236
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 11mm 2000hrs@85℃ 4.7uF 45mA@120Hz 50V 5mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 104

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0868
2000+ $0.0336
5000+ $0.0325
10000+ $0.0319

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons