This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UHE1H471MHD6CV

Extended
Manufacturer
Nichicon
MFR.Part #
UHE1H471MHD6CV
JLCPCB Part #
C2757961
Package
Plugin,D12.5xL20mm
Description
-40℃~+105℃ 12.5mm 20mm 470uF 50V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1065

Minimum: 1

Full Reel: 1330

$0.01

Add To List

Available Order Qty: 971

In-stock Item Pricing

Qty Unit Price
1+ $0.3152
50+ $0.2503
150+ $0.2224
1330+ $0.1878
2660+ $0.1722
5320+ $0.1629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons