This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFW1J332MRD

Extended
Manufacturer
Nichicon
MFR.Part #
UFW1J332MRD
JLCPCB Part #
C5110952
Package
Plugin,D20xL40mm
Description
-40℃~+85℃ 10mm 2.7A@120Hz 2000hrs@85℃ 20mm 3300uF 40mm 63V ±20% 插件,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7090
200+ $1.0485
500+ $1.0115
1000+ $0.9938

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons