This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFG1A472MHM

Extended
Manufacturer
Nichicon
MFR.Part #
UFG1A472MHM
JLCPCB Part #
C1591017
Package
Plugin,D16xL35.5mm
Description
-40℃~+85℃ 1.84A@120Hz 1000hrs@85℃ 10V 16mm 35.5mm 4700uF 7.5mm ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9217
200+ $0.3561
500+ $0.3449
1000+ $0.3384

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons