
* Images are for reference only
PPB1632100KEL
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PPB1632100KEL
- JLCPCB Part #
- C7029282
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 10nF 400V、630V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6607
200+
$0.2643
500+
$0.2546
1000+
$0.2514
Welcome back, may I help you?