This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFG1A101MEM1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UFG1A101MEM1TA
JLCPCB Part #
C2165194
Package
Plugin,D6.3xL12.5mm
Description
-40℃~+85℃ 1000hrs@85℃ 100uF 10V 12.5mm 2.5mm 6.3mm 99mA@120Hz ±20% 插件,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1096
1000+ $0.0424
2500+ $0.0410
5000+ $0.0402

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons