This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860080273006

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860080273006
JLCPCB Part #
C1587737
Package
Plugin,D6.3xL12.5mm
Description
-55℃~+105℃ 10V 12.5mm 180uF 2.5mm 2000hrs@105℃ 350mA@100kHz 6.3mm ±20% Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1283
200+ $0.0497
500+ $0.0479
1000+ $0.0471
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons