
* Images are for reference only
UPM1C471MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1C471MPD
- JLCPCB Part #
- C1583817
- Package
- Plugin,D8xL20mm
- Description
- -55℃~+105℃ 16V 20mm 3.5mm 3000hrs@105℃ 470uF 770mA@10kHz 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
200+
$0.0633
500+
$0.0612
1000+
$0.0600
Related Products
Welcome back, may I help you?