This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ2A151MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ2A151MNQ1MS
JLCPCB Part #
C2163768
Package
SMD,D16xL16.5mm
Description
-40℃~+125℃ 100V 150uF 190mΩ@100kHz 1A@100kHz 3500hrs@125℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5550
200+ $0.2162
500+ $0.2081
1000+ $0.2049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons