
* Images are for reference only
UCZ2A151MNS1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ2A151MNS1MS
- JLCPCB Part #
- C1517733
- Package
- SMD,D16xL16.5mm
- Description
- -40℃~+125℃ 100V 150uF 190mΩ@100kHz 1A@100kHz 3500hrs@125℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2158
200+
$0.4712
500+
$0.4551
1000+
$0.4455