This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1V681MNS1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1V681MNS1MS
JLCPCB Part #
C3829611
Package
SMD,D12.5xL14.5mm
Description
-40℃~+125℃ 1.7A@100kHz 12.5mm 14.5mm 3000hrs@125℃ 35V 60mΩ@100kHz 680uF ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3998
200+ $0.5413
500+ $0.5235
1000+ $0.5139

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons