This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1V222MNS1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1V222MNS1MS
JLCPCB Part #
C1517761
Package
SMD,D18xL21.5mm
Description
-40℃~+125℃ 2200uF 3.25A@100kHz 32mΩ@100kHz 35V 4000hrs@125℃ ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3847
10+ $9.8940
30+ $8.9863
100+ $8.2240

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons