
* Images are for reference only
UCZ1K521MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1K521MNQ1ZD
- JLCPCB Part #
- C1602602
- Package
- SMD,D18xL22.5mm
- Description
- -40℃~+125℃ 110mΩ@100kHz 18mm 22.5mm 4000hrs@125℃ 520uF 80V 850mA@120Hz ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1124
200+
$0.8182
500+
$0.7892
1000+
$0.7746
Welcome back, may I help you?