
* Images are for reference only
UCY2G121MHD3
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2G121MHD3
- JLCPCB Part #
- C729711
- Package
- Plugin,D18xL35.5mm
- Description
- -40℃~+105℃ 1.92A@100kHz 12000hrs@105℃ 120uF 18mm 35.5mm 400V 7.5mm ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4397
200+
$0.9446
500+
$0.9123
1000+
$0.8962
Welcome back, may I help you?