This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCY2D470MHD3

Extended
Manufacturer
Nichicon
MFR.Part #
UCY2D470MHD3
JLCPCB Part #
C729704
Package
Plugin,D12.5xL20mm
Description
-40℃~+105℃ 12.5mm 12000hrs@105℃ 200V 20mm 47uF 5mm 980mA@100kHz ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4485
200+ $0.1736
500+ $0.1675
1000+ $0.1645

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons