
* Images are for reference only
UCL1A471MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCL1A471MCL6GS
- JLCPCB Part #
- C3829315
- Package
- SMD,D10xL7.7mm
- Description
- -55℃~+105℃ 10V 10mm 2000hrs@105℃ 425mA@120Hz 470uF 7.7mm ±20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5613
200+
$0.2171
500+
$0.2107
1000+
$0.2059
Related Products