
* Images are for reference only
UCJ1V101MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCJ1V101MCL1GS
- JLCPCB Part #
- C2163932
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 1.5Ω 100uF 2000hrs@125℃ 200mA@120Hz 35V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3260
200+
$0.1262
500+
$0.1217
1000+
$0.1196
Related Products
Welcome back, may I help you?