
* Images are for reference only
PCJ0J821MCL4GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PCJ0J821MCL4GS
- JLCPCB Part #
- C2161767
- Package
- SMD,D8xL12mm
- Description
- -55℃~+105℃ 10mΩ@100kHz 12mm 2000hrs@105℃ 6.3V 820uF 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6037
200+
$0.2345
400+
$0.2264
800+
$0.2216
Welcome back, may I help you?