This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCD1H330MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1H330MCL6GS
JLCPCB Part #
C3829617
Package
SMD,D8xL6.5mm
Description
-55℃~+105℃ 2000hrs@105℃ 200mA@100kHz 33uF 50V 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2365
200+ $0.0915
500+ $0.0883
1000+ $0.0868
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons