This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK337M06E16VT-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK337M06E16VT-F
JLCPCB Part #
C2443132
Package
SMD,D8xL6.5mm
Description
-55℃~+105℃ 2000hrs@105℃ 225mA@120Hz 260mΩ 330uF 6.3V ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8916
200+ $0.3457
500+ $0.3344
1000+ $0.3279
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons