
* Images are for reference only
UBX2D220MPL1TD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBX2D220MPL1TD
- JLCPCB Part #
- C1589363
- Package
- Plugin
- Description
- -40℃~+150℃ 1000hrs@150℃ 10mm 200V 22uF 306mA@100kHz 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0448
200+
$0.4047
500+
$0.3902
1000+
$0.3838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?