This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPS0E152MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RPS0E152MCN1GS
JLCPCB Part #
C2162505
Package
SMD,D10xL12.4mm
Description
-55℃~+105℃ 10mm 10mΩ@100kHz 12.4mm 1500uF 2.5V 2000hrs@105℃ 4.6mm 5.5A@100kHz Polymer ±20% SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5840
200+ $0.2259
400+ $0.2194
800+ $0.2146
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons