
* Images are for reference only
875075561005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875075561005
- JLCPCB Part #
- C2162226
- Package
- SMD,D10xL12.4mm
- Description
- -55℃~+105℃ 100uF 10mm 12.4mm 15mΩ@100kHz 2000hrs@105℃ 25V 4.8A@100kHz Polymer ±20% SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
200+
$0.4652
400+
$0.4490
800+
$0.4410
Related Products
Welcome back, may I help you?