
* Images are for reference only
PPB1632150KES
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PPB1632150KES
- JLCPCB Part #
- C6629345
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 15nF 400V、630V ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2860
200+
$0.5138
500+
$0.4961
1000+
$0.4881
Welcome back, may I help you?