This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCX1E820MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCX1E820MCL6GS
JLCPCB Part #
C2161986
Package
SMD,D8xL10mm
Description
-55℃~+125℃ 1.9A@100kHz 10mm 25V 3000hrs@125℃ 30mΩ@100kHz 82uF 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9357
200+ $0.3630
500+ $0.3501
1000+ $0.3436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons