This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCR1J220MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCR1J220MCL1GS
JLCPCB Part #
C3275348
Package
SMD,D8xL7mm
Description
-55℃~+125℃ 1.1A@100kHz 22uF 4000hrs@125℃ 48mΩ 63V 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0600
200+ $0.4112
500+ $0.3967
1000+ $0.3887
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons