This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCF0E471MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCF0E471MCL1GS
JLCPCB Part #
C2162493
Package
SMD,D8xL7mm
Description
-55℃~+105℃ 2.5V 2000hrs@105℃ 20mΩ@100kHz 470uF 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4406
200+ $0.1705
500+ $0.1645
1000+ $0.1616
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons