
* Images are for reference only
LNX2V562MSEG
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LNX2V562MSEG
- JLCPCB Part #
- C7216738
- Package
- Bolt,D63.5xL153mm
- Description
- -25℃~+85℃ 153mm 17A@120Hz 28.6mm 350V 5600uF 63.5mm ±20% 螺栓,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0026
200+
$27.5324
500+
$26.6124
1000+
$26.1580
Welcome back, may I help you?