This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKS2A272MESA

Extended
Manufacturer
Nichicon
MFR.Part #
LKS2A272MESA
JLCPCB Part #
C1647703
Package
Plugin,D25xL50mm
Description
-40℃~+85℃ 1000hrs@85℃ 100V 10mm 25mm 2700uF 3.2A@120Hz 50mm ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5723
250+ $2.1572
500+ $2.0818
1000+ $2.0434

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons