
* Images are for reference only
LKG1V562MESAAK
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LKG1V562MESAAK
- JLCPCB Part #
- C3722388
- Package
- Plugin,D25xL30mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.25A@120Hz 25mm 30mm 35V 5600uF ±20% 插件,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2440
250+
$1.2567
500+
$1.2115
1000+
$1.1905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?