URZ1A470MDD
Extended
* Images are for reference only

URZ1A470MDD

Attributes
Value
Manufacturer
MFR.Part #
URZ1A470MDD
JLCPCB Part #
C1583184
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 10V 130mA@10kHz 2mm 47uF 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-55℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing2mm
Voltage Rating10V
Tolerance±20%
Capacitance47uF
Ripple Current130mA@10kHz
Diameter5mm