This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKG1K153MKZS

Extended
Manufacturer
Nichicon
MFR.Part #
LKG1K153MKZS
JLCPCB Part #
C1643337
Package
插件,D63xL100mm
Description
-40℃~+85℃ 10.1A@120Hz 1000hrs@85℃ 100mm 15000uF 25mm 63mm 80V ±20% 插件,D63xL100mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.9478
200+ $21.6513
500+ $20.8899
1000+ $20.5141

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons