
* Images are for reference only
EEC2E805HWNM11
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- EEC2E805HWNM11
- JLCPCB Part #
- C3803851
- Package
- Plugin,P=34.2mm
- Description
- -25℃~+85℃ -5%~+10% 250V 8uF 插件,P=34.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5583
200+
$2.9264
500+
$2.8233
1000+
$2.7718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?