
* Images are for reference only
EEC2E305HWNM01
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- EEC2E305HWNM01
- JLCPCB Part #
- C7271562
- Package
- Plugin,P=34.2mm
- Description
- -25℃~+85℃ -5%~+10% 250V 3uF 插件,P=34.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1810
200+
$5.2589
500+
$5.0834
1000+
$4.9965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →