
* Images are for reference only
EEC2E505HWNM09
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- EEC2E505HWNM09
- JLCPCB Part #
- C3781443
- Package
- Plugin,P=34.2mm
- Description
- -25℃~+85℃ -5%~+10% 250V 5uF 插件,P=34.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1342
200+
$2.3744
500+
$2.2909
1000+
$2.2492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?