This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK20DN128VFT5

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK20DN128VFT5
JLCPCB Part #
C3227528
Package
QFN-48-EP(7x7)
Description
-40℃~+105℃ 1.71V~3.6V 128KB 16KB 16bit 29 32 Bit 50MHz ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8374
200+ $1.8721
500+ $1.8062
1000+ $1.7741

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons