
* Images are for reference only
MC9S08GT16ACFBE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GT16ACFBE
- JLCPCB Part #
- C1337619
- Package
- QFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16KB 2KB 36 40MHz 8 Bit Built-in FLASH S08 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.1651
10+
$11.3605
30+
$10.2591
96+
$9.3376
Related Products
Welcome back, may I help you?