
* Images are for reference only
MK10DN128VFT5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK10DN128VFT5
- JLCPCB Part #
- C1338693
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 16KB 16bit 32 Bit 33 50MHz ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4377
260+
$2.8789
520+
$2.7773
1040+
$2.7272
Welcome back, may I help you?