
* Images are for reference only
MK20DN128VFM5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK20DN128VFM5
- JLCPCB Part #
- C1339269
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 16KB 16bit 20 32 Bit 50MHz ARM Cortex-M4 Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0812
200+
$1.5799
490+
$1.5237
980+
$1.4964
Related Products
Welcome back, may I help you?