
* Images are for reference only
MC908QY8CDWE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908QY8CDWE
- JLCPCB Part #
- C5192885
- Package
- SOT-162-3
- Description
- -40℃~+85℃ 13 2.7V~5.5V 256Byte 8 Bit 8KB 8MHz External FLASH HC08 Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer SOT-162-3 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.6176
10+
$12.1857
Welcome back, may I help you?