This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF52223CVM66

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF52223CVM66
JLCPCB Part #
C1345756
Package
MAPBGA-81
Description
-40℃~+85℃ 12bit 256KB 32 Bit 32KB 3V~3.6V 56 66MHz Built-in FLASH Freescale Series MAPBGA-81 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2289
200+ $4.3461
500+ $4.1936
1000+ $4.1181
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons