This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCHC908QY4CDWE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCHC908QY4CDWE
JLCPCB Part #
C5192895
Package
SOT-162-3
Description
-40℃~+85℃ 128Byte 13 2.7V~5.5V 4KB 8 Bit 8MHz Built-in FLASH HC08 Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer SOT-162-3 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 47

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $8.4534
10+ $8.2402
47+ $8.0981
94+ $7.9559
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons