
* Images are for reference only
FX32K144HAT0MLHT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FX32K144HAT0MLHT
- JLCPCB Part #
- C5200909
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 2.7V~5.5V 32 Bit 4KB 512KB 64KB 80MHz 89 ARM Cortex-M4F Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1373
10+
$12.5075
30+
$11.4204
160+
$10.4702
480+
$10.3317
Related Products
Welcome back, may I help you?